Mikroe mikroBUS Cape

Mikroe mikroBUS™ Cape is an extension for Beaglebone Black and BeagleBone Black Wireless that has four mikroBUS™ sockets for connecting more than 130 click boards types. Add functions like GSM, GPS, Wi-Fi, ZigBee, Bluetooth, or thunder detection, proximity and color sensing, Hall current detection, speech recognition, and many others. Fully utilize Beaglebone's pinout with two additional sets of jumpers that allow for switching the AN pins to GPIO on each Mikroe mikroBUS socket or choose whether to enable UART pins on the first socket or SPI pins on the third socket.

Features

  • Four mikroBUS™ sockets
  • EEPROM chip 
  • Ready-to-use examples save development time 
  • Configurable pins

Applications

  • Allows for using click™ boards from Mikroe on your BeagleBone Black, BeagleBone Black Wireless
发布日期: 2015-07-14 | 更新日期: 2022-03-11