Mikroe UNI-DS6 Development System & mikroBoards
Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.Features
- UNI-DS6 Development System
- Full-featured universal development environment that supports seven microcontroller architectures with MikroBoards
- Onboard modules include a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more
- Provides power and flexibility for creating or testing prototypes
- MikroElektronika MikroBoards
- Compact, carefully designed, and firmly fit into double-row connectors
- Offers integrated programmers, power regulators, and reset circuits, as well as prototyping sections
- Can be used as a standalone development platform that can be integrated easily into a final product
View Results ( 7 ) Page
| 物料编号 | 数据表 | 描述 | 工具用于评估 |
|---|---|---|---|
| MIKROE-706 | ![]() |
开发板和工具包 - AVR MIKROBOARD AVR W/ ATMEGA128 | ATmega128 |
| MIKROE-701 | ![]() |
开发板和工具包 - PIC / DSPIC UNI-DS6 DEV SYSTEM DEVELOPMENT SYSTEM | PIC18F4520, AT89S8253, CY8C27643, dsPIC30F6014A, ATmega128, PIC18F8520 |
| MIKROE-649 | ![]() |
开发板和工具包 - ARM MIKROBRD FOR ARM 64P FOR UNI-DS6 | LPC2148 |
| MIKROE-650 | ![]() |
开发板和工具包 - ARM MIKROBRD FOR ARM 144P FOR UNI-DS6 | LPC2214 |
| MIKROE-703 | ![]() |
开发板和工具包 - 8051 MIKROBOARD 8051 40 PIN W/ AT89S8253 | AT89S8253 |
| MIKROE-704 | ![]() |
开发板和工具包 - 其他处理器 MIKROBOARD PSOC W/ CY8C27643 | CY8C27643 |
| MIKROE-705 | ![]() |
开发板和工具包 - PIC / DSPIC MIKROBOARD DSPIC W/ DSPIC30F6014A | dsPIC30F6014A |
发布日期: 2011-12-07
| 更新日期: 2022-03-11