Mitsumi TR14-A-S Flyback Transformers

Mitsumi TR14-A-S Flyback Transformers offer a 500KHz operating frequency rating and 5W power capacity. These highly efficient transformers can cope with high power and feature a closed magnetic circuit structure that reduces electromagnetic interference. Mitsumi TR14-A-S Flyback Transformers are suitable for DC-DC converters, switching power supplies, and IGBT isolation transformers.

Features

  • Highly efficient
  • Withstands high power
  • Closed magnetic circuit structure
  • 500KHz operating frequency
  • 5W power capacity

Applications

  • DC-DC converters
  • Switching power supplies
  • IGBT isolation transformers

Dimensions (MM)

Mitsumi TR14-A-S Flyback Transformers
发布日期: 2023-08-15 | 更新日期: 2023-09-14