Mini-Circuits MMIC Gain Slope Equalizers

Mini-Circuits MMIC Gain Slope Equalizers offer slope values from 0dB to 15.7dB, DC to 20GHz wideband range, and 20dB return loss rating. These equalizers are absorptive, simplifying the use between gain stages not optimized for return loss. Gain Slope Equalizers are available with a nominal attenuation slope of 0dB, 1dB, 2dB, 3dB, 4dB, 5dB, 6dB, 8dB, 10dB, and 12dB. Mini-Circuits MMIC Gain Slope Equalizers are ideal for mobile, space research, cellular, and defense applications.

Features

  • DC to 20GHz wideband range
  • 0dB to 15.7dB slope values
  • Absorptive
  • 2mm x 2mm QFN package
  • 50Ω impedance
  • Up to +105°C maximum operating temperature

Applications

  • Fixed satellites
  • Mobile
  • Radiolocation
  • Space research
  • Cellular
  • PCS
  • Communications
  • Radar
  • Defense

Videos

发布日期: 2020-02-17 | 更新日期: 2024-05-07