Mini-Circuits 135F Coaxial Adapters

Mini-Circuits 135F Coaxial Adapters are 1.35mm female to 1.35mm female or male adapters that support a wide range of applications from DC to 90GHz. These rugged adapters are engineered to provide excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. The straight-body design features passivated stainless-steel construction, lengths ranging from 0.66" to 0.83", and RoHS compliance. Mini-Circuits 135F Coaxial Adapters are ideal for demanding environments and applications.

Features

  • 1.35mm female to 1.35mm female or male adapters
  • Straight body with rugged design
  • Low insertion loss
  • Excellent VSWR
  • Passivated stainless steel construction
  • RoHS compliant

Applications

  • Interconnections of cable and equipment
  • Broadband measurement
  • Instruments
  • Demanding environments

Specifications

  • 135F-135F+
    • Ultra-wideband, DC to 90GHz
    • 0.29dB typical insertion loss
    • 1.05:1 typical VSWR
    • 0.69" length
  • 135F-135M+
    • Ultra-wideband, DC to 90GHz
    • 0.24dB typical insertion loss
    • 1.08:1 typical VSWR
    • 0.66" length
  • 135F-185F+
    • Wideband, DC to 67GHz
    • 0.18dB typical insertion loss
    • 1.03:1 typical VSWR
    • 0.83" length
  • 135F-185M+
    • Wideband, DC to 67GHz
    • 0.16dB typical insertion loss
    • 1.05:1 typical VSWR
    • 0.78" length
发布日期: 2024-09-30 | 更新日期: 2024-10-07