Mini-Circuits AMK 50Ω Broadband Frequency Multipliers

Mini-Circuits AMK 50Ω Broadband Frequency Multipliers offer low conversion losses (11.4dB or 14.5dB typical) and high rejection. The aqueous washable AMK components operate within a -40°C to +85°C temperature range. Mini-Circuits AMK 50Ω Frequency Multipliers are ideal for synthesizers, local oscillators, and satellite up/down converters.

Features

  • AMK-2-13+
    • Frequency ranges
      • 20MHz to 1000MHz output
      • 10MHz to 500MHz input
    • 11.4dB typical conversion loss
    • -45dBc typical high rejection, F1 and F3
    • 23dBm RF input power
    • Multiplication factor of 2
    • RoHS compliant
  • AMK-3-452+
    • Frequency ranges
      • 3000MHz to 4500MHz output
      • 1000MHz to 1500MHz input
    • 14.5dB typical conversion loss
    • -55dBc typical high rejection, F2 and F4
    • 20dBm RF input power
    • Multiplication factor of 3
    • RoHS compliant

Applications

  • Synthesizers
  • Local oscillators
  • Satellite up/down converters
发布日期: 2020-08-04 | 更新日期: 2024-05-09