Mini-Circuits BPF Surface-Mount Bandpass Filters
Mini-Circuits BPF Surface-Mount Bandpass Filters are designed using lumped LC technology and come in a shielded case with miniaturized versions available. These filters are used to pass signals within a specific frequency band and reject unwanted out-of-band signals. The BPF series offers a variety of voltage standing wave ratio (VSWR) options, and aqueous washable filters are available. Mini-Circuits BPF Surface-Mount Bandpass Filters feature an RF input power range of 0.08W to 5W, along with 50Ω or 75Ω impedance, and an operating temperature range of -40°C to +85°C. These filters are suitable for a broad selection of applications, such as harmonic rejection, transmitters and receivers, industrial microwave and RF, medical, space, aeronautical, aviation, telecommunication and broadband networks, military, and radio.Features
- Lumped LC technology
- Shielded case
- Surface-mount design
- Wide range of options, including VSWR
- Aqueous washable available
- Miniaturized package available
- Patented MMIC reflectionless filters eliminate spurs
Applications
- Harmonic rejection
- Transmitters and receivers
- Industrial microwave and RF
- Test and measurement
- Mobile and digital TVs
- TV broadcasting and networks
- UHF antennas
- Receiver front-ends
- Cellular networks
- Biomedical and wireless medical telemetry
- Labs
- Weather instruments and satellite
- Space operation and space research
- Aeronautical radio navigation
- Aviation
- Air traffic control communications
- Radar and navigation systems
- Wireless communication systems
- International mobile telecommunications
- Telecommunication and broadband networks
- Military
- Base stations
- SATCOM
- Point-to-point communication
- Radio communications
- Public access mobile radio (PAMR) and professional mobile radio (PMR)
- Radio telescopes
- IF signal processing
Specifications
- 0.08W to 5W RF input power range
- 20dB, 30dB, or 35dB rejection at F3 and F4
- 50Ω or 75Ω impedance
- -40°C to +85°C operating temperature range
Additional Resources
发布日期: 2024-10-01
| 更新日期: 2024-10-07