Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

Features

  • Low insertion loss with excellent power handling
  • DC to 6GHz passbands
  • <1% to 25% fractional bandwidth
  • 0.120" minimum height low-profile designs 
  • Excellent temperature stability
  • Rugged construction to handle demanding environmental conditions

Applications

  • CBP-1905AN+
    • Cordless telephony system
    • Wireless audio applications
    • Fixed-mobile
  • CBP-2150AN+
    • Broadcast
    • PMR communications
    • Fixed-mobile
  • CBP-1400BD+
    • Wireless medical telemetry
    • Radio astronomy
    • Aeronautical radio navigation
    • Defense systems
  • CBP3-2700BR+
    • Telecom
      • Train radio communications
      • Point-to-point communications
      • 5G sub 6GHz
  • CBP-1414A+
    • Test and measurement 
    • Radio astronomy 
    • Space research
  • CBP4-836C+
    • Public mobile
    • Private land mobile
  • CBP4-942C+
    • Public mobile
    • Private land mobile
    • GSM downlink band
  • CBP4-3180AG+
    • S-band radar
    • S-band communication systems
发布日期: 2020-09-16 | 更新日期: 2024-05-09