Mini-Circuits DLFCN-290+ LTCC Dual Low Pass Filters
Mini-Circuits DLFCN-290+ Low-Temperature Co-Fired Ceramic (LTCC) Dual Low Pass Filters feature a passband with a DC to 290MHz frequency. Mini-Circuits DLFCN-290+ Dual Low Pass Filters can operate as a balanced input/output filter. DLFCN-290+ is ideal for applications requiring filtering of balanced signals on dual 50Ω lines, such as digital-to-analog converters, analog-to-digital converters, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband and a wide stopband up to 2000MHz, making it suitable for use in wideband systems with many harmonics and spurious products. The unit comes housed in a rugged 1206 ceramic package with wraparound terminations for excellent solderability.Features
- Good power handling, 2W input power
- Small size
- Balanced input-balanced output
- Temperature stable
- LTCC construction
Applications
- Harmonic rejection
- VHF/UHF transmitters and receivers
- Test and measurement
Specifications
- DC to 290MHz frequency range
- 50Ω impedance
- 2dB insertion loss
- -55°C to +100°C operating temperature range
Functional Schematic
发布日期: 2020-05-21
| 更新日期: 2024-05-07