Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier

Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier features a wideband range of DC to 20GHz, 19.1mA current rating, and 349°C/W thermal resistance. This amplifier provides excellent gain flatness, good return loss, and low current with acceptable P1dB and OIP3 across a wide bandwidth without needing an external matching network. The EHC-24L+ amplifier is enclosed in a 4-lead ceramic package and has highly repeatable performance from lot to lot. Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier is ideal for instrumentation, cable infrastructure, and 5G applications.

Applications

  • Instrumentation
  • Cable infrastructure
  • 5G

Specifications

  • DC to 20GHz wideband range
  • 19.1mA typical current
  • Gain Flatness
    • ±1.1dB up to 10GHz
    • ±2.7dB up to 20GHz
  • Repeatable performance (HBT process)
  • 0.2W power dissipation
  • 6V supply voltage
  • -40°C to +85°C operating temperature range
发布日期: 2022-01-19 | 更新日期: 2022-03-11