Mini-Circuits LAT Fixed Attenuators

Mini-Circuits LAT Fixed Attenuators feature a wideband, DC to 2500MHz. The attenuators have excellent VSWR, throughout the entire band. The devices are housed in a miniature SOT143 package.

Features

  • Wideband, DC to 2500 MHz
  • Excellent VSWR, throughout entire band
  • Miniature size, SOT143 package
  • Aqueous washable

Applications

  • Cellular
  • PCS
  • ISM
  • VHF/UHF
发布日期: 2022-05-05 | 更新日期: 2022-05-10