Mini-Circuits LFCN LTCC Low Pass Filters

Mini-Circuits LFCN LTCC Low Pass Filters offer a 50Ω impedance rating and a frequency range of DC to 30,500MHz. The LFCN features a good stopband rejection due to a strategically constructed layout with minimal interaction between components. Mini-Circuits LFCN LTCC Low Pass Filters can handle up to 1W RF input power, provide 1.2dB to 1.9dB typical passband insertion loss, and have a -55°C to +125°C operating temperature range. 

Features

  • Ultra-wide stopband
  • LTCC construction
  • Small size

Specifications

  • 35dB to 40dB typical rejection rating
  • 3.2mm x 1.6mm dimensions
  • 50Ω impedance rating
  • DC to 30,500MHz frequency range
  • Up to 1W RF input power
  • 1.2dB to 1.9dB typical passband insertion loss
  • -55°C to +125°C operating temperature range
发布日期: 2021-05-21 | 更新日期: 2022-03-11