Mini-Circuits LFCO-252+ Ceramic Low Pass Filter
Mini-Circuits LFCO-252+ Ceramic Low Pass Filter is designed with passband from DC to 2500MHz and supports a variety of applications. This model provides a very good insertion loss due to a strategically constructed layout with minimal interaction between the components. The LFCO-252+ filter provides a wide operating temperature range from -55ºC to 125°C. This model is fabricated using LTCC technology and housed in a tiny 0402 ceramic form factor. The wrap-around terminations provide excellent solderability and easy visual inspection. The LFCO-252+ low pass filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.Features
- Tiny size 0402
- Good power handling
- LTCC construction
- Low insertion loss
- Low passband from DC to 2500MHz
- 50Ω impedance
- Aqueous washable
- Rugged and ceramic package
- Wrap-around terminations
- -55ºC to 125°C operating temperature range
- 3W RF power input
- RoHS compliant
Applications
- ISM band
- Wi-Fi
- Bluetooth®
- Cellular
Functional Schematic
Mechanical Drawing
发布日期: 2021-04-09
| 更新日期: 2022-03-11