Mini-Circuits LPF 50Ω SMD Low Pass Filter

Mini-Circuits LPF 50Ω SMD Low Pass Filter offers high harmonic rejection and good VSWR in a shielded HZ1198 case style. Operating within a -40°C to +85°C temperature range, the aqueous washable LPF filter features a DC to 0.35MHz passband with 0.25W maximum RF power input. Applications include CDMA, cellular Infrastructures, wireless communications, and receivers/transmitters.

Features

  • DC to 0.35MHz passband range
  • 0.03MHz to 1000MHz frequency range
  • 1.2:1 typical VSWR at the passband
  • 0.25W maximum RF power input
  • High rejection
  • Shielded HZ1198 case
  • Aqueous washable
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • CDMA
  • Cellular infrastructure
  • Wireless communication
  • Receivers/transmitters
发布日期: 2022-04-21 | 更新日期: 2022-05-02