Mini-Circuits MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.

Features

  • Wideband frequency
    • 2000MHz to 7000MHz (MTX2-73+)
    • 5500MHz to 13500MHz (MTX2-143+)
    • 2GHz to 18GHz (MTX2-183+)
    • 1.5GHz to 13GHz (MTX2-133+)
  • Low insertion loss
    • MTX2-73+
      • 0.6dB, 2600MHz to 6000MHz
      • 1.9dB, 2000MHz to 7000MHz
    • MTX2-143+
      • 0.8dB, 5500MHz to 11200MHz
      • 1.3dB, 11200MHz to 13500MHz
    • MTX2-183+
      • 2.0dB typical
    • MTX2-133+
      • 2.2dB typical
  • Low phase unbalance
    • MTX2-73+
      • 0.8dB amplitude unbalance
      • 4° phase unbalance
    • MTX2-143+
      • 1.0dB amplitude unbalance
      • 8° phase unbalance
  • Aqueous washable
  • Cost-effective

Applications

  • WiMAX/WiBRO
  • ISM
  • Radar
  • Satellite communication
发布日期: 2022-03-01 | 更新日期: 2023-10-31