Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier

Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier is a PHEMT-based MMIC amplifier with a combination of high gain with positive gain slope, high directivity, and low noise figure. The low-profile 16-lead MCLP package amplifier measures 3.5mm x 2.5mm, operates on a single 2.6V supply, and is matched for 50Ω. The PMA-183PLN+ Low Noise Wideband RF Amplifier accommodates dense circuit board layouts and is ideal for receiver applications.

Features

  • Wideband from 6GHz to 18GHz
  • Excellent 1.2dB noise figure at 15GHz
  • Positive gain slope
  • High 33dB directivity (typical)
  • 3.5mm x 2.5mm, 16-lead MCLP package
  • RoHS compliant

Applications

  • C, X, and Ku-band radar
  • Satellite communication
  • ELINT

Specifications

  • 6Ghz to 18GHz frequency range
  • 19.4dB to 30.1dB gain range
  • 8dB to 14dB typical input return loss range
  • 10dB to 20dB typical output return loss range
  • 33dB directivity
  • 8.0dBm to 10.0dBm output power at 1dB compression
  • 19.3dBm to 24.6dBm IP3 output
  • 1.1dB to 1.2dB noise figure
  • 2.3V to 2.9V operating voltage range
  • 67mA maximum operating current
  • 7.69µA/°C typical current variation vs. temperature
  • 0.04mA/mV typical current variation vs. voltage
  • 49.5°C/W thermal resistance, junction-to-ground lead
  • Temperatures
    • -40°C to +85°C operating range
    • -65°C to +150°C storage range
    • +131°C junction
  • 0.9W total power dissipation

Simplified Schematic

Schematic - Mini-Circuits PMA-183PLN+ Low Noise Wideband RF Amplifier
发布日期: 2021-08-16 | 更新日期: 2022-03-11