Mini-Circuits PMA3-14LN+ Monolithic Amplifier
Mini-Circuits PMA3-14LN+ Monolithic Amplifier features a unique combination of low noise, high IP3, and high output power over a wide bandwidth. These features make the GaAs PHEMT based wideband, low noise MMIC amplifier ideal for sensitive, high-dynamic-range receiver applications. The PMA3-14LN+ amp operates on a single supply of 6V and is well matched for 50Ω. The Mini-Circuits PMA3-14LN+ Monolithic Amplifier is available in a tiny, low profile package (3mm x 3mm-12 lead), accommodating dense circuit board layouts.Features
- High Dynamic Range
- OIP3 30.4dBm Typ. up to 8GHz
- P1dB 22dBm Typ. up to 8GHz
- Flat gain of 22.6 ± 0.7dB up to 10GHz
- Low noise figure of 1.8dB typ.
- 3mm x 3mm 12-lead MCLP package
Applications
- Wi-Fi
- WLAN
- LTE/WCDMA/EDGE
- L, S, and C-band Radar
- C-band Satcom
SIMPLIFIED SCHEMATIC & PAD DESCRIPTION
CHARACTERIZATION TEST & APPLICATION CIRCUIT
MSL TEST FLOW CHART
发布日期: 2022-04-11
| 更新日期: 2022-04-18