Mini-Circuits PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.

Features

  • Internally matched
  • High gain
  • Low noise
  • High IP3
  • 3mm x 3mm x 0.89mm package

Applications

  • Wi-Fi
  • WLAN
  • UMTS
  • LTE
  • WiMAX
  • S-band radar
  • C-band satcom

Test Circuit

Application Circuit Diagram - Mini-Circuits PMA3 MMIC Amplifiers
发布日期: 2020-02-17 | 更新日期: 2024-05-06