Mini-Circuits RDP 50Ω SMD Diplexer

Mini-Circuits RDP 50Ω SMD Diplexer is a low-pass + high-pass combination device with low insertion loss and high stopband insertion loss. A low pass port is designed for DC to 20MHz, and a high pass port is designed for 950MHz to 2150MHz. This diplexer can be used for high-performance applications including pass, IF, pilot carrier or clock synchronizing signal, SATCOM modems, air-traffic control, and other multi-band radio systems.

Features

  • Low insertion loss
  • High stopband insertion loss
  • Low and high pass filter combination
  • Miniature shielded CK605 package
  • Aqueous washable
  • RoHS compliant

Applications

  • SATCOM modems
  • Air-traffic control

Specifications

  • 50Ω impedance
  • DC to 2150MHz (DC to 20MHz, 950MHz to 2150MHz) frequency range
  • 1.5dB maximum insertion loss
  • ±0.1dB flatness
  • 18dB to 21dB typical return loss
  • 30dB to 86dB typical stopband isolation
  • 2W RF power input at +25°C
  • -40°C to +85°C operating temperature range
发布日期: 2022-04-21 | 更新日期: 2022-05-02