Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules

Mini-Circuits RFS-2G42G5050+ High-Power Coaxial Signal-Source Modules generate pulsed and continuous-wave (CW) signals from 2.4GHz to 2.5GHz at power levels as high as 50W. Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules can operate as a standalone amplifier with 51.5dB gain across the same frequency range. The modules typically draw 4.25A from a +28VDC supply and feature integrated couplers and detectors for forward and reverse power detection. Applications include materials processing, food processing, and microwave-assisted chemistry.

Features

  • 50W output power
  • 2.4GHz to 2.5GHz ISM band
  • Suitable for CW and pulsed signals
  • 53dB typical high gain
  • Built-in monitoring and protection
    • Temperature
    • Current
    • Forward
    • Reflected power
  • 42% high efficiency
  • High ruggedness
  • Includes signal generation and control
  • User-friendly USB or 3.3V RS232 UART interface
  • Available Labview™ instrument drivers and Modbus interface
  • Can operate as a stand-alone amplifier

Applications

  • Materials processing
  • Food processing
    • Heating
    • Tempering
    • Pasteurization
  • Microwave-assisted chemistry
  • Plasma generation
  • Plasma surface treatment
  • Disinfection/sterilization
  • Chemistry
  • Medical
    • Heating
    • Hyperthermia
    • Ablation
  • Semiconductor RF generators

Block Diagram

Block Diagram - Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source Modules
发布日期: 2025-01-12 | 更新日期: 2025-10-16