Mini-Circuits SF-SM50-27+ SMA-Female to SMA-Male Coaxial Adapter
Mini-Circuits SF-SM50-27+ 50Ω SMA-Female to SMA-Male Coaxial Adapter supports various applications from DC to 27GHz. The adapter offers excellent VSWR and low insertion loss vs. frequency. Mini-Circuits SF-SM50-27+ 50Ω SMA-Female to SMA-Male Coaxial Adapter is only 0.72" in length and features passivated stainless steel construction.Features
- DC to 27GHz wideband
- 0.05dB typical insertion loss of 0.05dB
- Excellent VSWR of 1.08:1 typical
- Passivated stainless steel construction
Electrical Specifications
Case Style Drawing
发布日期: 2023-06-15
| 更新日期: 2024-09-27