Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers

Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers are passive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology. The mixers are best suited to wideband frequency translation applications that require inherent image signal rejection and spurious mixing products. The SMIQ mixers feature a high input IP3 range, excellent image rejection, and a 4mm x 4mm, 24-lead QFN style package. This passive mixer covers a DC to 6GHz or 7GHz IF frequency range and a 6GHz to 40GHz RF and LO wideband frequency range. The Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers offer lower noise figures than active mixers, which ensures a better dynamic range for high-performance applications. Typical applications include test and measurement equipment, 5G mmWave, radar, and satellite communications.

Features

  • 6GHz to 40GHz wideband RF and LO frequency range
  • DC to 6GHz or 7GHz wideband IF frequency ranges
  • Usable as image reject mixer and SSB converter
  • 30dB to 32dB typical image rejection
  • 38dB to 41dB typical LO-RF isolation
  • +25dBm to +31dBm input IP3 range

Applications

  • Test and measurement equipment
  • 5G mmWave and back haul radio
  • Satellite communications
  • Radar, EW, and ECM defense systems

Specifications

  • -55°C to +105°C operating temperature range
  • -65°C to 150°C storage temperature range
  • +175°C maximum junction temperature
  • 16mA IF current
  • 4mm x 4mm, 24-lead QFN-style package
  • ENV08T1 environmental rating
  • RoHS compliant

Functional Diagrams

Block Diagram - Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers
发布日期: 2023-06-15 | 更新日期: 2024-04-02