Mini-Circuits SMPF Coaxial RF Adapter
Mini-Circuits SMPF Coaxial RF Adapter features a length of only 0.7" and an SMP female to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a broad range of applications from DC to 27GHz. The component provides an excellent voltage standing wave ratio (VSWR) of 1.09:1 typical and low 0.11dB typical insertion loss vs. frequency. Mini-Circuits SMPF Coaxial RF Adapter has passivated stainless-steel construction and is RoHS compliant.Features
- SMP female to SMA female
- Wideband frequency
- Low insertion loss
- Excellent VSWR
- Passivated stainless-steel construction
- Straight orientation
- MIL-STD-348B connector standard
- RoHS compliant
Specifications
- 0.7" length
- DC to 27GHz frequency range
- 0.11dB typical insertion loss
- 1.09:1 typical VSWR
- 50Ω impedance
- -55°C to +105°C operating case temperature range
Typical Performance Graphs
发布日期: 2023-08-21
| 更新日期: 2023-08-29