Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters
Mini-Circuits SXBP 50Ω Surface-Mount Bandpass Filters offer multiple frequency range options and a 50Ω impedance rating in a miniature shielded package. These modules utilize miniature high Q capacitors and wire-welded inductors for high reliability. This design also provides repeatable performance across production lots and consistent performance across temperatures. The Mini-Circuits SXBP filters feature fast rejection roll-off that enables the filter to reject adjacent channels with increased selectivity. The filter comes in small HF1139 or HF1317 package options with an operating temperature range of -40°C to +85°C and 0.25W to 1W maximum RF power input range.Features
- SXBP-29+
- 24MHz to 35MHz
- 0.9dB low insertion loss (typical)
- Wide 40dB stopband rejection
- 1.4:1 typical VSWR at passband
- Miniature shielded HF1139 package
- Aqueous washable
- 0.25W maximum RF power input
- SXBP-100+
- 87MHz to 117MHz
- High rejection
- 1.3:1 typical VSWR at passband
- Shielded HF1139 case
- Aqueous washable
- 0.25W maximum RF power input
- SXBP-101+
- 10ns flat group delay at passband
- Narrow 94MHz to 108MHz band
- 1.2:1 typical VSWR at passband
- High rejection of 40dB
- Fast roll-off
- Miniature shielded HF1139 package
- Aqueous washable
- 0.25W maximum RF power input
- SXBP-375+
- 330MHz to 420MHz
- 2ns typical flat group delay at passband
- High rejection of 50dB (typical)
- Fast roll-off
- Miniature shielded HF1139 package
- Aqueous washable
- 1W maximum RF power input
- SXBP-1430+
- Wide 950MHz to 2150MHz band
- 1ns typical flat group delay at passband
- 1.3:1 typical VSWR at passband
- HF1317 package
- Aqueous washable
- 0.5W maximum RF power input
- SXBP-20R5+
- Low frequency, good for IF stage
- Narrowband from 20MHz to 21MHz, 4.87% bandwidth
- 40dB rejection from 40MHz to 400MHz
- Fast roll-off
- 1.3:1 typical VSWR
- Flat group delay at passband
- Shielded HF1139 package
- Aqueous washable
- 0.5W maximum RF power input
Applications
- Radio links
- Receivers / transmitters
- Harmonic rejection
- Military
发布日期: 2021-11-01
| 更新日期: 2022-04-20