Mini-Circuits TC1 SMD Audio & Signal RF Transformers

Mini-Circuits TC1 SMD Audio and Signal RF Transformers span a 0.15MHz to 4000MHz frequency range with either a 50Ω, 75Ω, or 100Ω impedance. These single-channel transformers feature a 1Ω to 16Ω typical secondary impedance ratio, a 0.1dB to 3.0dB typical insertion loss range, and a 12dB to 30dB typical return loss. Options include 0.25W or 0.5W RF power and 30mA, 100mA, or 200mA DC currents.

Specifications

  • Balanced-to-unbalanced options
  • Single-channel
  • Push-pull application
  • Good return loss
  • Aqueous washable
  • RoHS compliant

Applications

  • Impedance matching
  • Balanced and push-pull amplifiers
  • Baluns
  • Tin/lead and RoHS solder systems
  • CATV
  • Cellular
  • PCS/DCS
  • MMDS

Specifications

  • Package sizes
    • 3.81mm x 3.81mm x 3.81mm
    • 3.81mm x 3.81mm x 4.06mm
  • Case options
    • AT1521
    • AT224-1/-1A/-3
  • 0.15MHz to 4000MHz frequency range
  • 50Ω, 75Ω, and 100Ω impedance options
  • 1Ω to 16Ω typical secondary impedance ratio
  • 0.1dB to 3.0dB typical insertion loss range
  • 12dB to 30dB typical return loss
  • 0.25W or 0.5W RF power options
  • 30mA, 100mA, or 200mA DC current options
  • Temperature ranges
    • As low as -40°C to +85°C operating
    • -55°C to +100°C storage
发布日期: 2022-05-18 | 更新日期: 2024-02-16