Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer
Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer features an ultra-wide bandwidth of 10MHz to 8000MHz and a 30mA DC current rating. One TC1-83X+ model covers all telecommunication bands and offers flat insertion loss and good return loss. Mini-Circuits TCM1-83X+ Surface-Mount RF Transformer is ideal for wideband push-pull amplifiers, differential modulators, and LTE, Cellular, and Wi-Fi® applications.Features
- Covers all telecommunication bands
- Flat insertion loss
- Good return loss
- Aqueous washable
- Ultra-wide bandwidth range
Applications
- LTE
- Cellular
- PCS
- UMTS
- Wi-Fi
- WiMAX
- Differential modulator/demodulator and active mixers
- Wideband push-pull amplifiers
Specifications
- 10MHz to 8000MHz frequency range
- 0.2W RF power rating
- 30mA DC current rating
- -40°C to +85°C operating temperature range
发布日期: 2021-12-16
| 更新日期: 2022-03-11