Mini-Circuits TPCG Thru-Line LTCC Filter

Mini-Circuits TPCG Thru-Line LTCC Filter offers a 0.5dB insertion loss, 10dB return loss, and a 0805 surface-mount footprint. The rugged monolithic construction allows for the low insertion loss rating over a wide frequency band of DC to 18GHz. The compact 0805 ceramic form factor features inspectable wrap-around terminations, ensuring the 50Ω transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCG Thru-Line LTCC Filter suits test and measurement equipment, satellite communications, 5G MIMO and backhaul radio systems, and more.

Features

  • LTCC construction
  • Small size
  • Wrap-around terminations
  • Rugged power handling
  • Footprint-compatible "placeholder"

Applications

  • Test and measurement equipment
  • Communications
  • Radar
  • ECM defense systems
  • 5G MIMO and backhaul radio systems
  • Satellite communications

Specifications

  • 0.5dB typical insertion loss
  • 10dB typical return loss
  • 0805 surface-mount footprint
  • DC to 18GHz frequency range
  • 50Ω impedance
  • 7.5W power handling
  • -55°C to +125°C operating temperature range
发布日期: 2023-05-15 | 更新日期: 2023-05-17