Mini-Circuits TPCN & TPCV Thru-Line LTCC Filters

Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are miniature low-temperature co-fired ceramic (LTCC) transmission lines that are "thru-line" compatible with LTCC filters. This allows user design flexibility to add filters to a PCB layout during a late design stage. The filters' LTCC construction is suitable for harsh environments, including high humidity and temperature extremes. The filters are available in 1206 or 1210 package sizes and feature low insertion losses with a rugged power handling capability. The Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are a versatile "placeholder" and ensure minimal RF performance variation. The TPCN and TPCV series are ideal for various communication applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, 5G MIMO radio, backhaul radio, and satellite communication.

Features

  • Low insertion loss
  • Rugged ceramic package for harsh environments
  • Small 1206 SMT footprint (TPCN-143+)
  • Small 1210 SMT footprint (TPCV-333+)
  • Compatible "thru-line" footprint
  • Enables system designers flexibility to add LTCC filters to PCB layout later in design process
  • Versatile "placeholder" for Mini-Circuits LTCC filters
  • Rugged power handling capability
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Communication systems
  • Radar systems
  • EW
  • ECM defense systems
  • 5G MIMO and back haul radio systems
  • Satellite communications

Specifications

  • 0.7dB to 1.1dB max passband insertion loss
  • 10dB to 13dB typical passband return loss
  • 6W to 9.75W input power rating
  • 50Ω impedance
  • DC to 33GHz wide frequency bandwidth
  • -55°C to +125°C operating and storage temperature range
  • ENV06T10/11 environmental ratings

Functional Diagrams

Block Diagram - Mini-Circuits TPCN & TPCV Thru-Line LTCC Filters
发布日期: 2024-04-02 | 更新日期: 2024-04-15