Mini-Circuits TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.

Features

  • 3mm x 3mm 12-lead/8-lead package
  • 0.63W, 0.67W, 0.7W, 0.94W, 0.98W, and 3.3W total power dissipation
  • 3V, +3.3V, 4V, 5V, 10V, and 15V operating supply voltage
  • Low-noise figure
  • Good input and output return loss
  • Shutdown feature
  • Good thermal performance
  • Wideband frequency
  • Good gain
  • RoHS compliant

Applications

  • Cellular
  • Base station infrastructures
  • Satellite systems
  • 5G MIMO radio systems
  • Test and measurement systems
  • CATV
  • Military EW and radar
发布日期: 2022-04-12 | 更新日期: 2025-10-17