Mini-Circuits TTC2-63W+ RF Transformer

Mini-Circuits TTC2-63W+ RF Transformer covers a wide frequency range from 100MHz to 6000MHz for many broadband applications. The compact, surface-mount transmission line core and wire transformer provide a low insertion loss of 2.0dB, typically up to 4GHz. The transformer features a low phase and amplitude unbalance of 5° typical and excellent common-mode rejection performance of 22dB typical. Mini-Circuits TTC2-63W+ RF Transformer measures 0.10" x 0.06" x 0.07" to accommodate dense circuit board layouts.

Features

  • 100MHz to 6000MHz wideband
  • 2.0dB typical up to 4GHz low insertion loss
  • ±0.7dB typical amplitude unbalance
  • 5° typical low phase unbalance
  • 22dB typical excellent common-mode rejection
  • 0.10" x 0.06" x 0.07" footprint 

Applications

  • Balanced to unbalanced transformation
  • Wideband push-pull amplifiers
  • 5G Sub 6
  • Distributed control systems (DCS)/Process control systems (PCS)
  • Cellular
发布日期: 2020-10-26 | 更新日期: 2024-05-10