Mini-Circuits USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

Features

  • Super wide bandwidth, solid-state design
  • Program automated switching sequences to run with fast transitions and no external control
  • Dynamic daisy-chain control of up to 25 or 35 switches through single USB interface
  • High performance
  • Solid-state design combines high isolation with low insertion loss
  • USB human-interface device (HID) provides easy compatibility with wide range of software setups and programming environments
  • Full software support
  • Manual control straight out of the box
  • Comprehensive API with examples and instructions allows easy automation in most programming environments

Applications

  • USB-1SP8T-34 and USB-1SP8T-183
    • Satellite communications
    • Military radio and radar
    • Microwave radio / cellular infrastructure
    • Test and measurement systems
    • RF signal routing / switch matrices
  • USB-1SP8T-852H
    • High-volume production testing / ATE
    • 5G FR1, Wi-Fi 6E, Bluetooth testing
    • Design verification testing
    • RF signal routing / switch matrices

Block Diagrams

Block Diagram - Mini-Circuits USB-1SP8T Solid-State Switch Modules
发布日期: 2025-01-31 | 更新日期: 2025-02-14