Mini-Circuits WR15-185R+ V-Band Waveguide/Coaxial Adapter
Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates from 50GHz to 70GHz in the full V-band frequency band and offers a low 0.4dB insertion loss and excellent 1.1:1 voltage standing wave ratio (VSWR). This adapter features a WR15 waveguide interface with a precision standard UG385/U anti-cocking flange to a 1.85mm female coaxial connector. The waveguide-to-coaxial adapter utilizes aluminum alloy construction and a gold-plated finish to provide repeatable RF performance. This compact, right-angle comes with mounting screws for installation. Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range. Ideal applications include R&D, V-band communication, over-the-air (OTA) mmWave test laboratories, and SATCOM systems.Features
- Full V-band frequency band, 50GHz to 70GHz
- Low 0.4dB insertion loss (typical)
- Excellent VSWR of 1.1:1 (typical)
- Compact, right-angle design
- Precision UG385/U anti-cocking waveguide flange
- 1.85mm female connector
- Waveguide-to-coaxial adapter
- Aluminum alloy construction and gold-plated finish ensure repeatable RF performance
- Mounting screws included
- +10°C to +40°C operating case temperature range
Applications
- R&D
- OTA mmWave test laboratories
- V-band communication
- SATCOM systems
Typical Performance Graphs
发布日期: 2025-01-31
| 更新日期: 2025-02-04