Mini-Circuits Z99SC-62+ Coaxial Power Splitter/Combiner

Mini-Circuits Z99SC-62+ Coaxial Power Splitter/Combiner offers 0.125W internal dissipation, a 0.5MHz to 600MHz frequency range, and 50Ω impedance rating. The Z99SC-62+ features excellent amplitude unbalance and phase unbalance, high isolation, and a rugged shielded case. Mini-Circuits Z99SC-62+ Coaxial Power Splitter/Combiner is ideal for UHF, instrumentation applications, and communication systems. 

Applications

  • UHF
  • Instrumentation
  • Communication systems

Specifications

  • 0.5MHz to 600MHz frequency range
  • 28dB typ. isolation rating
  • 0.1dB typ. amplitude unbalance
  • 0.2° typ. phase unbalance
  • 0.125W max. internal dissipation
  • Rugged shielded case
  • 50Ω impedance
  • -55°C to +100°C operating temperature range
发布日期: 2021-01-29 | 更新日期: 2022-03-11