Mini-Circuits ZAD Frequency Mixers

Mini-Circuits ZAD Frequency Mixers offer low conversion loss, high L-R isolation, and a rugged shielded case. These mixers feature a 5.24dB to 5.79dB conversion loss range, 50mW RF power rating, 40mA IF current rating, and a -55°C to +100°C operating temperature range. Mini-Circuits ZAD Frequency Mixers are suitable for instrumentation, AM radios, and VHF/UHF applications.

Features

  • Low conversion loss
  • High L-R isolation
  • High L-I isolation (ZAD-8+)
  • Rugged shielded case

Applications

  • Instrumentation
  • AM radios (ZAD-8+)
  • VHF/UHF (ZAD-1+)

Specifications

  • 5.24dB to 5.79dB conversion loss range
  • 0.0005MHz to 500MHz frequency range
  • 50mW RF power rating
  • 40mA IF current rating
  • -55°C to +100°C operating temperature range
发布日期: 2024-09-20 | 更新日期: 2024-10-07