Mini-Circuits ZFM Frequency Mixers

Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.

Features

  • Low conversion loss
  • Good L-R isolation
  • Rugged shielded case
  • Wideband range

Applications

  • ZFM-2+
    • VHF/UHF
    • Cellular
    • Instrumentation
  • ZFM-2000+
    • VHF/UHF
    • Cellular
    • GPS
    • Instrumentation
  • ZFM-15
    • Cellular
    • GPS
    • MMDS
    • ISM
    • Instrumentation

Specifications

  • Common
    • 50mW RF power
    • 40mA IF current
    • -55°C to +100°C operating temperature range
    • RoHS compliant
  •  ZFM-2+
    • Level 7 (LO power +7dBm)
    • 1MHz to 1000MHz frequency
    • 5.72dB typical conversion loss
    • 40dB typical isolation
  • ZFM-2000+
    • Level 7 (LO power +7dBm)
    • 100MHz to 2000MHz frequency
    • 7.49dB typical conversion loss
    • 37dB typical isolation
  • ZFM-15
    • Level 10 (LO Power +10dBm)
    • 10MHz to 3000MHz frequency
    • 6.13dB typical conversion loss
    • 35dB typical isolation
发布日期: 2024-09-20 | 更新日期: 2024-10-07