Mini-Circuits ZHFG Coaxial LTCC High Pass Filters
Mini-Circuits ZHFG Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters offer a 4W maximum input power rating and a 50Ω impedance within a 3.65GHz to 16.5GHz frequency range. The ZHFG series provides 2.92mm female RF connectors labeled "RF in" and "RF out." The Mini-Circuits ZHFG Coaxial LTCC High Pass Filters are ideal for various applications, including SATCOM, 5G MIMO radio, back haul radio systems, Wi-Fi® 6E, telecommunications, military, and test and measurement equipment.Features
- Low insertion loss
- Broadband connectorized package
- Improved power handling capability
- LTCC construction
Applications
- Test and measurement equipment
- SATCOM
- Military
- 5G MIMO and back haul radio systems
- Telecommunications and broadband wireless systems
- Wi-Fi 6E
Specifications
- 1.2dB to 1.8dB typical low insertion loss
- 12dB typical return loss
- 46dB to 55dB typical stop band rejection
- 3dB stop band frequency cut-off
- 4W maximum input power rating
- -55°C to +125°C operating temperature range
Datasheets
Functional Diagram
发布日期: 2024-04-03
| 更新日期: 2024-09-12