Mini-Circuits ZHFW Coaxial LTCC High Pass Filters
Mini-Circuits ZHFW Coaxial Low Temperature Co-fired Ceramic (LTCC) High Pass Filters feature a broadband connectorized package with low insertion losses. The filters operate with a 1.75W to 2.5W input power range and a 50Ω impedance within a 5.5GHz to 20.5GHz frequency range. The ZHFW series offers 2.92mm SMA female connectors. The Mini-Circuits ZHFW Coaxial LTCC High Pass Filters are ideal for various applications, including radar, electronic warfare (EW), electronic countermeasure (ECM) defense systems, back haul radio systems, military, telecommunications, and test and measurement equipment.Features
- Low insertion loss
- Broadband connectorized package
- Improved power handling capability
- LTCC construction
Applications
- Test and measurement equipment
- Radar
- EW
- Military
- ECM defense systems
- Back haul radio systems
- Telecommunications
- Broadband wireless systems
Specifications
- 1.2dB to 1.8dB typical insertion loss
- 5.5GHz to 20.5GHz frequency range
- 9dB to 14dB typical passband return loss
- 35dB to 45dB typical stop band rejection
- 50Ω impedance
- 2.92mm SMA female connectors
- 1.75W to 2.5W input power range
- -55°C to +125°C operating temperature range
Functional Diagram
发布日期: 2024-04-03
| 更新日期: 2024-04-15