Mini-Circuits ZLFW Coaxial LTCC Low Pass Filters

Mini-Circuits ZLFW Coaxial Low-Temperature Co-fired Ceramic (LTCC) Low Pass Filters feature a broadband connectorized package covering a DC to 12.9GHz frequency bandwidth. The filters operate with low insertion loss, a 50Ω impedance, and a 2.5W input power rating. The ZLFW series offers 2.92mm SMA female connectors. The Mini-Circuits ZLFW Coaxial LTCC Low Pass Filters are ideal for various applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, back haul radio systems, and test and measurement equipment.

Features

  • Low insertion loss
  • Broadband connectorized package
  • LTCC construction
  • Improved power handling

Applications

  • Test and measurement
  • ECM defense systems
  • Radar
  • EW
  • Back haul radio systems

Specifications

  • 1.3dB to 2.1dB typical insertion loss
  • 3dB typical frequency cut-off
  • 11dB to 15dB typical return loss
  • 30dB to 45dB typical stop band rejection
  • 2.5W input power rating
  • 50Ω impedance
  • 2.92mm SMA female connectors
  • DC to 12.9GHz frequency range
  • -55°C to +125°C operating temperature range

Functional Diagram

Block Diagram - Mini-Circuits ZLFW Coaxial LTCC Low Pass Filters
发布日期: 2024-04-08 | 更新日期: 2024-05-16