Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners
Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners feature a 400MHz to 7200MHz frequency range, 50Ω impedance rating, and 4-way 0° construction. The ZN4PD series offers low insertion loss, low amplitude unbalance, and low phase unbalance ratings. Mini-Circuits ZN4PD DC Pass Power Splitters/Combiners are ideal for BLUETOOTH®, Wi-Fi®, space research, instrumentation, and high band PCS applications.Applications
- ZN4PD-4R722+
- High band PCS
- UNII
- ISM 802.11A
- Wi-Fi
- Bluetooth
- ZN4PD-642W-S+
- High band PCS
- UNII
- WIMAX
- Wi-Fi
- Bluetooth
- ZN4PD-272-S+
- UHF
- Cellular, GPS, PCS
- Receivers/transmitters
- Instrumentation
- CATV
- ZN4PD-5R183-S+
- Fixed satellite
- Space research
- Mobile
Specifications
- ZN4PD-4R722+
- Up to 30W power handling
- 400MHz to 7200MHz frequency range
- 0.9dB typical insertion loss
- 0.06dB typical amplitude unbalance
- 1° typical phase unbalance
- Up to 27dB isolation rating
- ZN4PD-642W-S+
- 1600MHz to 6400MHz frequency range
- 1dB typical insertion loss
- 0.1dB typical amplitude unbalance
- 2° typical phase unbalance
- 1.15:1 typical output VSWR
- DC pass from sum port to all output ports
- ZN4PD-272-S+
- 500MHz to 2700MHz frequency range
- Up to 10W power input
- 0.2dB typical amplitude unbalance
- 19dB typical isolation rating
- 0.9dB typical insertion loss
- ZN4PD-5R183-S+
- 500MHz to 18,000MHz frequency range
- 24dB typical isolation
- 20W power handling
- 0.23dB typical amplitude unbalance
Datasheets
发布日期: 2021-01-29
| 更新日期: 2024-08-26