Mini-Circuits ZN4PD1 50Ω DC Pass Power Splitters/Combiners
Mini-Circuits ZN4PD1 50Ω DC Pass Power Splitters/Combiners offer 250mA DC current for each port and a 250MHz to 6000MHz frequency range. The ZN4PD1 components feature power handling up to 30W, low insertion loss, and an operating temperature range of -55°C up to +100°C. Mini-Circuits ZN4PD1 Power Splitters/Combiners are ideal for LTE, BLUETOOTH®, ISM, and test/measurement applications.Features
- Power handling
- 0.5W to 2.0W maximum as a combiner
- 10W to 30W as a splitter
- 250MHz to 6000MHz frequency band
- 0.6dB to 1.0dB typical insertion loss range
- 1.0ADC current (250mA for each port)
- 50Ω impedance
- 1° or 2° typical phase unbalance
- 0.1dB tor 0.2dB typical amplitude unbalance
- -55°C up to +100°C operating temperature range
- UU846/-4/-5 case styles
- RoHS compliant
Applications
- ISM
- Test and measurement
- Lab
- LTE
- Wi-Fi®
- BLUETOOTH®
- High band PCS
- UNII
Electrical Schematic
发布日期: 2021-01-29
| 更新日期: 2022-05-19