Mini-Circuits ZV47 Coaxial Power Detectors

Mini-Circuits ZV47 Coaxial Power Detectors are high-accuracy RMS power detectors that cover a wide RF input bandwidth. The ZV47-K44RMS+ features a frequency range of 100MHz to 40GHz, and the ZV47-E673RMS+ covers 100MHz to 67GHz. The DC output voltage offers an accurate representation of the average signal power applied to the RF input. The series delivers a linear-in-dB response with a 29mV/dB logarithmic slope over its 35dB dynamic range and with better than ±1dB accuracy (typical). Mini-Circuits ZV47 Coaxial Power Detectors feature a compact gold-over-nickel-plated brass alloy case with 0.84" x 0.96" x 0.37” dimensions and 1.85mm or 2.92mm connectors. Applications include point-to-point microwave links, instrumentation, test and measurement, military radios, Wi-Fi®, 4G, 5G, 6G, and radar systems.

Features

  • High accuracy
  • Ultra-wide matched input frequency range
  • Wide dynamic range of input power
  • Low power consumption
  • Compact gold-over-nickel-plated brass alloy case
  • RoHS compliant

Applications

  • ZV47-K44RMS+
    • Point-to-point microwave links
    • Instrumentation and measurement equipment
    • Military radios
    • LTE, Wi-Fi, WiMAX wireless networks
    • RMS power measurement
    • Receive and transmit gain control
    • RF PA transmit power control
  • ZV47-E673RMS+
    • Test and measurement
    • RMS power detection of complex waveforms
    • 4G, 5G, and 6G transmit power control
    • Radar systems

Specifications

  • Frequency range
    • 100MHz to 40GHz (ZV47-K44RMS+)
    • 100MHz to 67GHz (ZV47-E673RMS+)
  • -35dBm to 0dBm Dynamic range at ±1dB error
  • 3.3V Supply voltage
  • 0 to 1.2V Typical output voltage range
  • VSWR (typical)
    • 1.6:1 (ZV47-K44RMS+)
    • 1.7:1 (ZV47-E673RMS+)
  • AV2578-4 case style
  • 0.84" x 0.96" x 0.37" Dimensions (L x W x H)
  • -40°C to +85°C Operating temperature range
发布日期: 2023-08-09 | 更新日期: 2024-01-28