Mini-Circuits ZX60 Low Noise Amplifiers

Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.

Features

  • Low noise figure
  • Excellent gain flatness
  • High gain
  • Voltage regulated internally and reverse voltage protected
  • Excellent directivity
  • Medium power with good linearity
  • Rugged, unibody construction integrates RF connector into case body

Applications

  • Microwave point-to-point radios
  • Military radar
  • Satellite systems

Videos

OUTLINE DRAWING

Mechanical Drawing - Mini-Circuits ZX60 Low Noise Amplifiers
发布日期: 2022-05-13 | 更新日期: 2026-01-28