Mini-Circuits ZX76 Digital Step Attenuators
Mini-Circuits ZX76 Digital Step Attenuators feature adjustable attenuation between 0dB and 31.5dB within a wide 0.1GHz to 65GHz frequency range. The attenuators provide a 6-bit parallel control interface with single or dual positive and negative supply voltages. The Mini-Circuits ZX76 Digital Step Attenuators offer glitch-less attenuation transitions, latch-up immunity, and improved return loss. The ZX76 series's rugged design allows it to function in harsh environments. The attenuators are ideal for testing/measurement, satellite infrastructure communications, radar, electronic warfare (EW), electronic content management (ECM), and defense system applications.Features
- Wideband operation
- Parallel control interface
- Wide control voltage range
- Improved return loss
- Glitch-less attenuation transitions
- Available single positive supply
- Wide positive power supply
Applications
- Test and measurement
- 4G LTE and 5G FR1, FR2, and FR2+ satellite infrastructure communications
- Wi-Fi® 6e, IoT, UWB, SATCOM
- Radar
- EW
- ECM
- Defense systems
Specifications
- 0.1GHz to 65GHz frequency range
- 1.36dB to 11.11dB insertion loss
- 50Ω impedance
- +50dBm typical input IP3
- +28dBm max input power
- 0°C to +50°C operating temperature range
- -20°C to +85°C storage temperature range
Functional Diagram
Schematic
发布日期: 2023-11-14
| 更新日期: 2024-01-28