FCT Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors are designed especially for use in harsh environments. These robust components protect connections from external particles, including dust, foreign objects, and moisture up to temporary immersion in water (IP67). A metal watertight frame provides mechanical strength, shielding, and rust prevention while a pre-installed integrated O-ring seal protects connections from water. Machined copper alloy contacts offer robust contact with low resistance. The FCT Waterproof D-Sub Connectors are ideal for commercial vehicles, food and beverage industries, sanitary industries, control panels, outdoor Installations, and industrial automation.

Features

  • Metal watertight frame provides mechanical strength, shielding, and rust prevention
  • Pre-installed integrated O-ring seal provides protection from water
  • Watertight insulator delivers watertight insulation between contacts and watertight lining to shell
  • Machined copper alloy contacts offer robust contact with low resistance

Applications

  • Commercial vehicles
  • Food and beverage industries
  • Sanitary industries
  • Control panels
  • Outdoor Installations
  • Industrial automation
View Results ( 10 ) Page
物料编号 描述 外壳大小 位置数量
172704-0106 D-Sub后壳 9P DSUB SHIELDED PLASTIC HOOD 1 (E) 9 Position
173110-0016 D-Sub后壳 DB9 PLASTIC HOOD 1 (E) 9 Position
172704-0107 D-Sub后壳 DB15 SHIELDED PLASTIC HOOD 2 (A) 15 Position
172704-0105 D-Sub后壳 9 Pos. Rear Mount Size 1 PLASTIC HOOD 1 (E) 9 Position
172704-0194 D-Sub后壳 15 Pos. Rear Mount Size 2 PLASTIC HOOD 2 (A) 15 Position
173110-0019 D-Sub后壳 9 Pos.Front Mount Size 1 PLASTIC HOOD 1 (E) 9 Position
172704-0108 D-Sub后壳 25P DSUB HOOD SHIELD PLASTIC HOOD 3 (B) 25 Position
173110-0018 D-Sub后壳 B25 PLASTIC HOOD 3 (B) 25 Position
173110-0020 D-Sub后壳 15 Pos. Front Mount Size 2 PLASTIC HOOD 2 (A) 15 Position
173110-0017 D-Sub后壳 DB15 PLASTIC HOOD 2 (A) 15 Position
发布日期: 2008-02-21 | 更新日期: 2022-03-11