Molex Application Tooling
Molex Application Tooling is designed and manufactured pursuant to state-of-the-art technical requirements and safety standards. The application tooling includes crimping tools, machined contacts, die sets, locators, insertion and removal tools for contacts, and removal tools for inserts assembled on DIN rails.
Features
- Industrial-grade tools
- Metal handle, Special tool steel, Nickel plated
- RoHS compliant
View Results ( 5 ) Page
| 物料编号 | 数据表 | 产品 | 用于 |
|---|---|---|---|
| 93605-0073 | ![]() |
Crimpers | 10 A, 16 A, and 40 A Turned Contacts |
| 93605-0079 | ![]() |
Removal Tools | S-D, S-DD, S-QD, S-K, and S-M Inserts |
| 93605-0083 | ![]() |
Removal Tools | S-AC, S-EC, S-EE, S-EEE, S-K, S-Q, S-QD, and S-M Inserts |
| 93605-0065 | ![]() |
Crimpers | 10 A, 16 A, and 40 A Turned Contacts |
| 93605-0084 | ![]() |
Insertion Tools | 10 A Contact |
发布日期: 2015-01-06
| 更新日期: 2025-11-12