AirBorn / Molex SInergy Modular High-Speed Hybrid Connectors

AirBorn / Molex SInergy Modular High-Speed Hybrid Connectors support complex, high-performance systems by offering up to 25Gbps per lane in a modular form factor. Qualified to MIL-DTL-83513 reliability standards, these connectors are suitable for space-constrained aerospace, defense, and industrial applications. SInergy modular connectors offer one to five configurable bays, enabling customizable signal and RF interfaces that streamline integration and design. While the robust, four-point contact system and rugged die-cast metal bodies ensure high reliability in extreme environments. These modular high-speed hybrid connectors withstand extreme temperatures, vibration, shock, and moisture, ensuring signal integrity and long life.

Features

  • High-density, multi-bay system
  • Rugged die-cast body
  • Supports reliable high-speed data and signal transmission
  • Enhances signal integrity and reliability in harsh conditions
  • Consolidates multiple connectors into one configurable and versatile modular connector
  • Provides reliable PCB connections and long-term durability
  • Discrete wire, SMPM RF, or Twinax cable variations
  • Optimizes contact density in space-constrained devices
  • Interchangeable molded signal and SMPM RF insulator bays
  • Locking, jacking, and guide hardware available

Applications

  • Magnetic resonance imaging machines
  • Aerospace
    • Avionics
    • Drones
    • Head-up displays
  • Satellites
  •  Defense
    • Combat vehicles
    • Communication devices
    • Radar systems

Specifications

  • Data rates
    • Up to 25Gbps per lane
    • 75Gbps aggregate bandwidth
  • MIL-DTL-83513 qualified
  • One to five configurable bays
  • 0.80mm pitch for signal contacts
  • 4.39mm pitch for SMPM RF
  • Conforms to IPC-A-610 Class 3 specifications

Videos

发布日期: 2026-05-07 | 更新日期: 2026-07-01