Molex DDR2 miniDIMM Memory Module Sockets

Molex DDR2 miniDIMM Memory Module Sockets are RoHS compliant and offer a 30VRMS voltage rating, 1A current, and up to 50mΩ contact resistance. These sockets feature dual ejector latches for easy module insertion/removal with minimal micro-motion. miniDIMM sockets have surface mount technology for easy processing and allows the ability to utilize both sides of PCB. Molex DDR2 miniDIMM Memory Module Sockets are ideal for storage, telecommunications, servers, and HDD applications.

Features

  • Small pitch of 0.6mm permits maximum utilization of space available on the PCB
  • Small form factor allows DIMM to fit into slim enclosures
  • Surface Mount Technology for easy processing and ability to utilize both sides of PCB
  • Solder Tabs at both ends and center of housing provide additional mechanical strength after soldering
  • Robust dual latches provide excellent module retention and easy ejection of module
  • Accepts JEDEC MO-244 and MO-258 that ensures 100% industry compatibility
  • Polarization Keys assure correct module orientation
  • All connectors are pick and place process capable

Applications

  • Telecommunications
    • Switches and routers
    • Networking
  • Storage
    • RAID
  • Servers and HDD
    • 1U and 2U servers
    • Blade servers
    • High-end computers
发布日期: 2008-02-26 | 更新日期: 2022-03-11