特性
- Low 7.50mm profile
- Flexible design configurations
- Rated for current interruption
- Hybrid power/signal design solution with 2x isolated power contacts per housing bay (top and bottom)
- Rugged signal and power contacts
- Receptacle sides mate to Molex standard LPH plug or an industry-standard 1.57mm PCB gold finger card edge
- Low halogen and RoHS compliant
应用
- 数据/通信
- 测试设备
- 工作站
- 工业
- 工业控制器
- 电信
- 路由器
- 交换机
- 网络
- 1U机架箱
- 背板
- 电源
- 服务器
规范
- 250V maximum
- Current at +30°C temperature rise
- 30.0A maximum for power
- 1.0A maximum for signal
- Contact resistance per contact
- 0.50mΩ initial for power, 0.64mΩ at end of life
- 6.24mΩ initial for signal, 8.34mΩ at end of life
- 1500VAC dielectric withstanding voltage
- 5000MΩ minimum insulation resistance
- Current interruption
- 30.0A/48VDC for power
- 1.0A/30V for signal
- 250-cycle durability
- LCP housing
- -40°C to +105°C operating temperature range
视频
发布日期: 2017-06-14
| 更新日期: 2025-11-25