Molex Mini-Fit连接器系列
Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。
Molex Mini-Fit连接器系列
采用紧凑型封装,提供20.5A电流,采用无缠绕端子设计,设有支持TPA的插座。
提供视觉颜色配对,减少组装错误,有助于确保端子完全就位。
采用TPA,具有二次锁定特性,可实现密封端子并降低组装误差。
密封式线对线连接器,采用传统的Mini-Fit TPA2端子和线规。
Ideal for higher current / higher density applications which require design flexibility.
确保正确插接并防止端子脱落,配有现成的UL 1061分立式电线。
符合IEC灼热丝点燃温度和灼热丝燃烧指数标准的线外壳。
支持高达 13.0A 电流,适用于大电流、高密度应用。
Delivers up to 13A with extended durability for higher-current, mid-range power applications.
IP67 rated for weatherproof, compact, wire-to-wire connections up to 9A per circuit.
相关产品
Convenient, broad range of interconnect kits.
发布日期: 2018-03-28
| 更新日期: 2025-09-03