特性
- Silver-plated contacts offer significant cost savings over gold-plating and avoid the need to manually lubricate tin-plated versions to mitigate fretting corrosion
- 50A interconnect solution supports high-power server, telecommunication, and industrial equipment requirements
- Polarized housing prevents connector mismating
- Dual-beam (female) terminal design provides four points of contact and ensures superb contact reliability
- Terminal Position Assurance (TPA) retainer required on housings prevents terminal back-out
- RoHS compliant
应用
- Industrial
- Copiers
- Printers
- Power supplies
- Consumer
- Washers
- Dryers
- Medical
- X-ray
- Automotive
- Two-wheelers
- Commercial vehicles
- Telecommunications/networking
- Servers
- Power supplies
规范
- Electrical
- 600VAC/DC maximum voltage rating
- 50.0A maximum current rating per contact
- 1.0mΩ contact resistance
- 1000MΩ insulation resistance
- Mechanical
- 0.25kg to 3kg contact insertion force range
- 10.0kg minimum contact retention to housing
- 3.0kg maximum insertion force to PCB
- 3.0kg maximum mating force
- 3.0kg maximum unmating force
- 30 cycle durability
- -40°C to +105°C operating temperature range
- Materials
- Black housing
- Copper alloy contacts
- Plating
- Silver in the contact area
- Tin in the solder tail area
- Nickel underplating
- 0.062mm, 0.093mm, 0.125mm, and 0.25mm PCB thicknesses
视频
Mating Configuration
Associated Tools
发布日期: 2015-09-01
| 更新日期: 2025-09-03